
3-1625868-7 | |
|---|---|
DigiKey Part Number | A110361TR-ND - Tape & Reel (TR) A110361CT-ND - Cut Tape (CT) A110361DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-1625868-7 |
Description | RES SMD 12.7 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-1625868-7 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.37496 | kr.1,374.96 |
| Unit Price without VAT: | kr.1.37496 |
|---|---|
| Unit Price with VAT: | kr.1.71870 |

