
23ESB472MMF50NF | |
---|---|
DigiKey Part Number | A105790-ND |
Manufacturer | |
Manufacturer Product Number | 23ESB472MMF50NF |
Description | POT 4.7K OHM 1/5W CARBON LOG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 23ESB472MMF50NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 5% | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 1.969" (50.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.41.98000 | kr.41.98 |
10 | kr.35.29600 | kr.352.96 |
25 | kr.32.91640 | kr.822.91 |
50 | kr.31.21540 | kr.1,560.77 |
200 | kr.28.05535 | kr.5,611.07 |
400 | kr.26.59105 | kr.10,636.42 |
600 | kr.25.76863 | kr.15,461.18 |
1.000 | kr.24.76736 | kr.24,767.36 |
Unit Price without VAT: | kr.41.98000 |
---|---|
Unit Price with VAT: | kr.52.47500 |