
1-2176744-3 | |
|---|---|
DigiKey Part Number | 1712-1-2176744-3TR-ND - Tape & Reel (TR) 1712-1-2176744-3CT-ND - Cut Tape (CT) 1712-1-2176744-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176744-3 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176744-3 Models |
Category | DC Resistance (DCR) (Max) 80mOhm |
Manufacturer TE Connectivity Passive Product | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.97000 | kr.9.70 |
| 100 | kr.0.79950 | kr.79.95 |
| 1.000 | kr.0.65752 | kr.657.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58453 | kr.2,338.12 |
| 8.000 | kr.0.55118 | kr.4,409.44 |
| 12.000 | kr.0.53257 | kr.6,390.84 |
| 20.000 | kr.0.51004 | kr.10,200.80 |
| 28.000 | kr.0.49574 | kr.13,880.72 |
| 40.000 | kr.0.48103 | kr.19,241.20 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

