
2-2176747-1 | |
|---|---|
DigiKey Part Number | 1712-2-2176747-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-2176747-1 |
Description | FERRITE BEAD 800 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 700mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176747-1 Models |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer TE Connectivity Passive Product | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 800 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.49586 | kr.3,966.88 |
| Unit Price without VAT: | kr.0.49586 |
|---|---|
| Unit Price with VAT: | kr.0.61983 |

