
2176744-3 | |
|---|---|
DigiKey Part Number | 1712-2176744-3TR-ND - Tape & Reel (TR) 1712-2176744-3CT-ND - Cut Tape (CT) 1712-2176744-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176744-3 |
Description | FERRITE BEAD 7 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2176744-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 7 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.08200 | kr.10.82 |
| 100 | kr.0.83970 | kr.83.97 |
| 1.000 | kr.0.65203 | kr.652.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54296 | kr.2,171.84 |
| 8.000 | kr.0.51198 | kr.4,095.84 |
| 12.000 | kr.0.49469 | kr.5,936.28 |
| 20.000 | kr.0.47376 | kr.9,475.20 |
| 28.000 | kr.0.46048 | kr.12,893.44 |
| 40.000 | kr.0.44681 | kr.17,872.40 |
| 100.000 | kr.0.42344 | kr.42,344.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

