
2176743-9 | |
|---|---|
DigiKey Part Number | 1712-2176743-9TR-ND - Tape & Reel (TR) 1712-2176743-9CT-ND - Cut Tape (CT) 1712-2176743-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176743-9 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2176743-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.80600 | kr.8.06 |
| 100 | kr.0.62720 | kr.62.72 |
| 1.000 | kr.0.48691 | kr.486.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40149 | kr.1,605.96 |
| 8.000 | kr.0.37858 | kr.3,028.64 |
| 12.000 | kr.0.36578 | kr.4,389.36 |
| 20.000 | kr.0.35030 | kr.7,006.00 |
| 28.000 | kr.0.34047 | kr.9,533.16 |
| 40.000 | kr.0.33035 | kr.13,214.00 |
| 100.000 | kr.0.30576 | kr.30,576.00 |
| 200.000 | kr.0.30280 | kr.60,560.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

