Upgrade
Upgrade



2176073-7 | |
|---|---|
DigiKey Part Number  | 2176073-7-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 2176073-7  | 
Description  | RES SMD 619 OHM 0.5% 1/32W 0201  | 
Customer Reference  | |
Detailed Description  | 619 Ohms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2176073-7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.023" L x 0.011" W (0.58mm x 0.29mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 



