
2-2176747-0 | |
|---|---|
DigiKey Part Number | 1712-2-2176747-0TR-ND - Tape & Reel (TR) 1712-2-2176747-0CT-ND - Cut Tape (CT) 1712-2-2176747-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176747-0 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176747-0 Models |
Category | DC Resistance (DCR) (Max) 180mOhm |
Manufacturer TE Connectivity Passive Product | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.78600 | kr.7.86 |
| 100 | kr.0.64410 | kr.64.41 |
| 1.000 | kr.0.52971 | kr.529.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47086 | kr.1,883.44 |
| 8.000 | kr.0.44398 | kr.3,551.84 |
| 12.000 | kr.0.42899 | kr.5,147.88 |
| 20.000 | kr.0.41083 | kr.8,216.60 |
| 28.000 | kr.0.39930 | kr.11,180.40 |
| 40.000 | kr.0.38745 | kr.15,498.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

