
2-2176094-7 | |
|---|---|
DigiKey Part Number | A110769TR-ND - Tape & Reel (TR) A110769CT-ND - Cut Tape (CT) A110769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176094-7 |
Description | RES SMD 226K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176094-7 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.74400 | kr.17.44 |
| 25 | kr.1.61800 | kr.40.45 |
| 50 | kr.1.52800 | kr.76.40 |
| 100 | kr.1.44430 | kr.144.43 |
| 250 | kr.1.34332 | kr.335.83 |
| 500 | kr.1.27460 | kr.637.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.17880 | kr.1,178.80 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

