
2-2176093-0 | |
|---|---|
DigiKey Part Number | A110656TR-ND - Tape & Reel (TR) A110656CT-ND - Cut Tape (CT) A110656DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176093-0 |
Description | RES SMD 15K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176093-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.60000 | kr.16.00 |
| 25 | kr.1.48720 | kr.37.18 |
| 50 | kr.1.40420 | kr.70.21 |
| 100 | kr.1.32670 | kr.132.67 |
| 250 | kr.1.23416 | kr.308.54 |
| 500 | kr.1.17120 | kr.585.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.15053 | kr.1,150.53 |
| 2.000 | kr.0.94544 | kr.1,890.88 |
| 3.000 | kr.0.94071 | kr.2,822.13 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

