0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2176090-4

DigiKey Part Number
A110334TR-ND - Tape & Reel (TR)
A110334CT-ND - Cut Tape (CT)
A110334DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-2176090-4
Description
RES SMD 226K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
226 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
2-2176090-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.65100kr.16.51
25kr.1.52840kr.38.21
50kr.1.44380kr.72.19
100kr.1.36450kr.136.45
250kr.1.26924kr.317.31
500kr.1.20436kr.602.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.10950kr.1,109.50
2.000kr.1.05818kr.2,116.36
3.000kr.1.03076kr.3,092.28
5.000kr.0.99881kr.4,994.05
7.000kr.0.97928kr.6,854.96
10.000kr.0.95983kr.9,598.30
12.000kr.0.95037kr.11,404.44
24.000kr.0.91723kr.22,013.52
25.000kr.0.91542kr.22,885.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500