
2-2176088-5 | |
|---|---|
DigiKey Part Number | A110121TR-ND - Tape & Reel (TR) A110121CT-ND - Cut Tape (CT) A110121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176088-5 |
Description | RES SMD 1.37K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176088-5 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.68600 | kr.16.86 |
| 25 | kr.1.56200 | kr.39.05 |
| 50 | kr.1.47460 | kr.73.73 |
| 100 | kr.1.39350 | kr.139.35 |
| 250 | kr.1.29616 | kr.324.04 |
| 500 | kr.1.22996 | kr.614.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.17005 | kr.1,170.05 |
| 2.000 | kr.1.11629 | kr.2,232.58 |
| 3.000 | kr.1.08754 | kr.3,262.62 |
| 5.000 | kr.1.05406 | kr.5,270.30 |
| 7.000 | kr.1.03362 | kr.7,235.34 |
| 10.000 | kr.1.01326 | kr.10,132.60 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

