2-2176075-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 9.750
Unit Price: kr.1.59000
Datasheet

Similar


TDK
In Stock: 5
Unit Price: kr.0.89000
Datasheet
2.2 nH Unshielded Thin Film Inductor 200 mA 700mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2176075-2

DigiKey Part Number
A115954TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-2176075-2
Description
FIXED IND 2.2NH 200MA 700 MOHM
Customer Reference
Detailed Description
2.2 nH Unshielded Thin Film Inductor 200 mA 700mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
700mOhm Max
Series
Q @ Freq
8 @ 500MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
8GHz
Part Status
Obsolete
Inductance Frequency - Test
500 MHz
Type
Thin Film
Mounting Type
Surface Mount
Inductance
Package / Case
0201 (0603 Metric)
Tolerance
±0.2nH
Supplier Device Package
0201
Current Rating (Amps)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744900022Würth Elektronik9.750732-7349-1-NDkr.1.59000Similar
MLK0603L2N2ST000TDK5445-1574-1-NDkr.0.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes