
404802692036 | |
|---|---|
DigiKey Part Number | 1712-404802692036-ND |
Manufacturer | |
Manufacturer Product Number | 404802692036 |
Description | POT 2.2K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 404802692036 Models |
Category | Adjustment Type Top Adjustment |
Manufacturer TE Connectivity Passive Product | Temperature Coefficient 0.75% |
Series | Rotation 270° |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 2.2k | Actuator Type Round |
Tolerance ±10% | Actuator Length 1.000" (25.40mm) |
Power (Watts) 2W | Actuator Diameter 0.249" (6.32mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.750" Dia (19.05mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.58000 | kr.159.58 |
| 10 | kr.132.44900 | kr.1,324.49 |
| 25 | kr.122.89960 | kr.3,072.49 |
| 50 | kr.116.11200 | kr.5,805.60 |
| 100 | kr.109.68200 | kr.10,968.20 |
| 250 | kr.101.70756 | kr.25,426.89 |
| 500 | kr.96.05418 | kr.48,027.09 |
| Unit Price without VAT: | kr.159.58000 |
|---|---|
| Unit Price with VAT: | kr.199.47500 |















