
2-1625868-8 | |
|---|---|
DigiKey Part Number  | A110352TR-ND - Tape & Reel (TR) A110352CT-ND - Cut Tape (CT) A110352DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 2-1625868-8  | 
Description  | RES SMD 10.2 OHM 0.1% 1/4W 0805  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 10.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2-1625868-8 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.58700 | kr.15.87 | 
| 25 | kr.1.46960 | kr.36.74 | 
| 50 | kr.1.38760 | kr.69.38 | 
| 100 | kr.1.31200 | kr.131.20 | 
| 250 | kr.1.22008 | kr.305.02 | 
| 500 | kr.1.15776 | kr.578.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.17830 | kr.1,178.30 | 
| 2.000 | kr.1.12407 | kr.2,248.14 | 
| 3.000 | kr.1.09508 | kr.3,285.24 | 
| 5.000 | kr.1.06132 | kr.5,306.60 | 
| 7.000 | kr.1.04069 | kr.7,284.83 | 
| 10.000 | kr.1.02015 | kr.10,201.50 | 
| 12.000 | kr.1.01015 | kr.12,121.80 | 
| 24.000 | kr.0.97516 | kr.23,403.84 | 
| 25.000 | kr.0.97324 | kr.24,331.00 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 

