Upgrade
Upgrade
Upgrade

2-1614707-7 | |
|---|---|
DigiKey Part Number | 2-1614707-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1614707-7 |
Description | RES SMD 100 OHM 0.05% 1/8W 1206 |
Customer Reference | |
Detailed Description | 100 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-1614707-7 Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216V-1000-P-T1 | Susumu | 0 | RG3216V-1000-P-T1-ND | kr.12.94121 | Upgrade |
| RG3216V-1000-W-T1 | Susumu | 0 | RG3216V-1000-W-T1-ND | kr.13.91567 | Upgrade |
| RNCF1206TKY100R | Stackpole Electronics Inc | 53.150 | RNCF1206TKY100RCT-ND | kr.11.03000 | Upgrade |



