51 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1624191-8

DigiKey Part Number
1624191-8-ND
Manufacturer
Manufacturer Product Number
1624191-8
Description
POT 100K OHM 1/5W CARBON LINEAR
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±500ppm/°C
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
-
Actuator Length
-
Actuator Diameter
-
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Rectangular - 0.622" x 0.533" Face (15.80mm x 13.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.705 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.705In Stock
Ships from WEC