Direct

1623849-9 | |
|---|---|
DigiKey Part Number | A105772-ND |
Manufacturer | |
Manufacturer Product Number | 1623849-9 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 1623849-9 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TE Connectivity Passive Product | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.374" x 0.185" Face (9.50mm x 4.70mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV36W502C01B00 | Bourns Inc. | 8.742 | 118-PV36W502C01B00-ND | kr.9.64000 | Direct |


