1614965-1 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 3.527
Unit Price: kr.1.71000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.72549
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.84704
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.81469
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.85060
Datasheet

Upgrade


YAGEO
In Stock: 2.595
Unit Price: kr.1.33000
Datasheet
102 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
102 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

1614965-1

DigiKey Part Number
1614965-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1614965-1
Description
RES SMD 102K OHM 0.1% 1/8W 1206
Customer Reference
Detailed Description
102 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
1614965-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB1023VPanasonic Industry3.52710-ERA-8AEB1023VCT-NDkr.1.71000Upgrade
RG3216N-1023-B-T5Susumu0RG3216N-1023-B-T5-NDkr.1.72549Upgrade
RG3216N-1023-W-T1Susumu0RG3216N-1023-W-T1-NDkr.2.84704Upgrade
RG3216P-1023-B-T1Susumu0RG3216P-1023-B-T1-NDkr.0.81469Upgrade
RG3216P-1023-B-T5Susumu0RG3216P-1023-B-T5-NDkr.0.85060Upgrade
Obsolete
This product is no longer manufactured. View Substitutes