Three Phase (Delta) EMC/EMI Line Filter 230 A 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-6609070-2

DigiKey Part Number
A117271-ND
Manufacturer
Manufacturer Product Number
1-6609070-2
Description
LINE FILTER 230A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 230 A 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
1-6609070-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
480 V
Manufacturer
TE Connectivity Passive Product
Current
230 A
Series
Frequency - Operating
50/60Hz
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Approval Agency
UL
Filter Type
Three Phase (Delta)
Operating Temperature
-10°C ~ 40°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
277 V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250KEHD6BFPDTE Connectivity Corcom Filters0174-250KEHD6BFPD-NDkr.8,174.60500MFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,336.00000kr.5,336.00
Manufacturers Standard Package
Unit Price without VAT:kr.5,336.00000
Unit Price with VAT:kr.6,670.00000