1.5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2176759-2

DigiKey Part Number
1712-1-2176759-2TR-ND - Tape & Reel (TR)
1712-1-2176759-2CT-ND - Cut Tape (CT)
1712-1-2176759-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2176759-2
Description
RT 1J 0.2W 1K5 0.1% 25PPM 5K RL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
1-2176759-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
25ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.37600kr.13.76
25kr.1.12840kr.28.21
50kr.0.98780kr.49.39
100kr.0.87620kr.87.62
250kr.0.76360kr.190.90
500kr.0.69866kr.349.33
1.000kr.0.64706kr.647.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56436kr.2,821.80
10.000kr.0.54024kr.5,402.40
15.000kr.0.52848kr.7,927.20
25.000kr.0.51572kr.12,893.00
35.000kr.0.50842kr.17,794.70
50.000kr.0.50151kr.25,075.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750