
1-2176749-6 | |
|---|---|
DigiKey Part Number | 1712-1-2176749-6TR-ND - Tape & Reel (TR) 1712-1-2176749-6CT-ND - Cut Tape (CT) 1712-1-2176749-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176749-6 |
Description | FERRITE BEAD 100 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176749-6 Models |
Category | DC Resistance (DCR) (Max) 35mOhm |
Manufacturer TE Connectivity Passive Product | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.04100 | kr.20.41 |
| 100 | kr.1.68070 | kr.168.07 |
| 1.000 | kr.1.38193 | kr.1,381.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.22868 | kr.4,914.72 |
| 8.000 | kr.1.15869 | kr.9,269.52 |
| 12.000 | kr.1.11965 | kr.13,435.80 |
| 20.000 | kr.1.07240 | kr.21,448.00 |
| 28.000 | kr.1.04240 | kr.29,187.20 |
| 40.000 | kr.1.01154 | kr.40,461.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |



