
1-2176743-8 | |
|---|---|
DigiKey Part Number | 1712-1-2176743-8TR-ND - Tape & Reel (TR) 1712-1-2176743-8CT-ND - Cut Tape (CT) 1712-1-2176743-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176743-8 |
Description | FERRITE BEAD 180 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176743-8 Models |
Category | DC Resistance (DCR) (Max) 200mOhm |
Manufacturer TE Connectivity Passive Product | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.71600 | kr.7.16 |
| 100 | kr.0.59150 | kr.59.15 |
| 1.000 | kr.0.48615 | kr.486.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43218 | kr.1,728.72 |
| 8.000 | kr.0.40751 | kr.3,260.08 |
| 12.000 | kr.0.39375 | kr.4,725.00 |
| 20.000 | kr.0.37708 | kr.7,541.60 |
| 28.000 | kr.0.36650 | kr.10,262.00 |
| 40.000 | kr.0.35561 | kr.14,224.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

