
1-2176742-8 | |
|---|---|
DigiKey Part Number | 1712-1-2176742-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2176742-8 |
Description | FERRITE BEAD 150 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 450mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176742-8 Models |
Category | DC Resistance (DCR) (Max) 250mOhm |
Manufacturer TE Connectivity Passive Product | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 450mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.14147 | kr.2,829.40 |
| Unit Price without VAT: | kr.0.14147 |
|---|---|
| Unit Price with VAT: | kr.0.17684 |

