
1-2176742-7 | |
|---|---|
DigiKey Part Number | 1712-1-2176742-7TR-ND - Tape & Reel (TR) 1712-1-2176742-7CT-ND - Cut Tape (CT) 1712-1-2176742-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176742-7 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 450mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176742-7 Models |
Category | DC Resistance (DCR) (Max) 250mOhm |
Manufacturer TE Connectivity Passive Product | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 450mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 100 | kr.0.23080 | kr.23.08 |
| 1.000 | kr.0.18976 | kr.189.76 |
| 5.000 | kr.0.16551 | kr.827.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15605 | kr.1,560.50 |
| 20.000 | kr.0.14713 | kr.2,942.60 |
| 30.000 | kr.0.14216 | kr.4,264.80 |
| 50.000 | kr.0.13614 | kr.6,807.00 |
| 70.000 | kr.0.13232 | kr.9,262.40 |
| 100.000 | kr.0.12838 | kr.12,838.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

