
1-2176093-2 | |
|---|---|
DigiKey Part Number | A110647TR-ND - Tape & Reel (TR) A110647CT-ND - Cut Tape (CT) A110647DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176093-2 |
Description | RES SMD 12.1K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176093-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.94000 | kr.1.94 |
| 10 | kr.1.61900 | kr.16.19 |
| 25 | kr.1.49880 | kr.37.47 |
| 50 | kr.1.41640 | kr.70.82 |
| 100 | kr.1.33900 | kr.133.90 |
| 250 | kr.1.24536 | kr.311.34 |
| 500 | kr.1.18176 | kr.590.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.17693 | kr.1,176.93 |
| 2.000 | kr.1.12269 | kr.2,245.38 |
| 3.000 | kr.1.09371 | kr.3,281.13 |
| 5.000 | kr.1.05997 | kr.5,299.85 |
| 7.000 | kr.1.03934 | kr.7,275.38 |
| 10.000 | kr.1.01880 | kr.10,188.00 |
| 12.000 | kr.1.00882 | kr.12,105.84 |
| 24.000 | kr.0.97384 | kr.23,372.16 |
| 25.000 | kr.0.97192 | kr.24,298.00 |
| Unit Price without VAT: | kr.1.94000 |
|---|---|
| Unit Price with VAT: | kr.2.42500 |

