
| 1-2176092-6 | |
|---|---|
| DigiKey Part Number | A110541TR-ND - Tape & Reel (TR) A110541CT-ND - Cut Tape (CT) A110541DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1-2176092-6 | 
| Description | RES SMD 953 OHM 0.1% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 953 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-2176092-6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.64500 | kr.16.45 | 
| 25 | kr.1.41840 | kr.35.46 | 
| 50 | kr.1.30680 | kr.65.34 | 
| 100 | kr.1.23580 | kr.123.58 | 
| 250 | kr.1.21164 | kr.302.91 | 
| 500 | kr.1.19692 | kr.598.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.06272 | kr.1,062.72 | 
| 2.000 | kr.0.97229 | kr.1,944.58 | 
| 3.000 | kr.0.96412 | kr.2,892.36 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark