73.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2176091-1

DigiKey Part Number
A110434TR-ND - Tape & Reel (TR)
A110434CT-ND - Cut Tape (CT)
A110434DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2176091-1
Description
RES SMD 73.2 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
73.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
1-2176091-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.937
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.68000kr.16.80
25kr.1.55720kr.38.93
50kr.1.46960kr.73.48
100kr.1.38910kr.138.91
250kr.1.29208kr.323.02
500kr.1.22602kr.613.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.16624kr.1,166.24
2.000kr.1.11261kr.2,225.22
3.000kr.1.08395kr.3,251.85
5.000kr.1.05059kr.5,252.95
7.000kr.1.03020kr.7,211.40
10.000kr.1.00991kr.10,099.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750