
1-2176090-3 | |
|---|---|
DigiKey Part Number | A110323TR-ND - Tape & Reel (TR) A110323CT-ND - Cut Tape (CT) A110323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176090-3 |
Description | RES SMD 174K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176090-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.05600 | kr.1,056.00 |
| 2.000 | kr.0.88499 | kr.1,769.98 |
| 3.000 | kr.0.86379 | kr.2,591.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.94000 | kr.1.94 |
| 10 | kr.1.63800 | kr.16.38 |
| 25 | kr.1.51960 | kr.37.99 |
| 50 | kr.1.43580 | kr.71.79 |
| 100 | kr.1.35770 | kr.135.77 |
| 250 | kr.1.26264 | kr.315.66 |
| 500 | kr.1.19816 | kr.599.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.62600 | kr.16.26 |
| 25 | kr.1.50800 | kr.37.70 |
| 50 | kr.1.42460 | kr.71.23 |
| 100 | kr.1.34720 | kr.134.72 |
| 250 | kr.1.25288 | kr.313.22 |
| 500 | kr.1.18886 | kr.594.43 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

