Image for 1-1623891-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1623891-4

DigiKey Part Number
1-1623891-4-ND
Manufacturer
Manufacturer Product Number
1-1623891-4
Description
TRIMMER 5K OHM 0.1W PC PIN TOP
Customer Reference
Detailed Description
5 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Turns
1.0
Manufacturer
TE Connectivity Passive Product
Adjustment Type
Top Adjustment
Series
Resistive Material
Carbon
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pins
Resistance
5 kOhms
Size / Dimension
Rectangular - 0.264" x 0.252" Face (6.70mm x 6.40mm)
Power (Watts)
0.1W, 1/10W
Base Product Number
Tolerance
±30%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.