



VCS-05 | |
|---|---|
DigiKey Part Number | 223-20017615-05-ND |
Manufacturer | |
Manufacturer Product Number | VCS-05 |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, Male 1/8" (3.18mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | VCS-05 Models |
Category | Output Configuration SPST-NC/NO |
Manufacturer TE Connectivity Measurement Specialties | Current 1 A |
Packaging Box | Mounting Type Panel Mount, Male 1/8" (3.18mm) NPT |
Part Status Active | Material - Housing & Prism Nylon |
Type Liquid | Operating Temperature 0°C ~ 70°C |
Output Type Switch (Single Float) | Voltage Rating 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.89000 | kr.159.89 |
| 5 | kr.145.94600 | kr.729.73 |
| 10 | kr.140.75400 | kr.1,407.54 |
| 25 | kr.134.56520 | kr.3,364.13 |
| 50 | kr.130.33780 | kr.6,516.89 |
| 100 | kr.126.46460 | kr.12,646.46 |
| 500 | kr.118.67364 | kr.59,336.82 |
| Unit Price without VAT: | kr.159.89000 |
|---|---|
| Unit Price with VAT: | kr.199.86250 |


