US381-000005-030PG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US381-000005-030PG

DigiKey Part Number
356-1052-ND
Manufacturer
Manufacturer Product Number
US381-000005-030PG
Description
SENSOR 30PSIG 1/4NPT 4-20MA 2'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Pressure Type
Vented Gauge
Operating Pressure
30PSI (206.84kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
9V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable
Maximum Pressure
90PSI (620.53kPa)
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,462.34000kr.1,462.34
5kr.1,368.43200kr.6,842.16
10kr.1,333.59600kr.13,335.96
Manufacturers Standard Package
Unit Price without VAT:kr.1,462.34000
Unit Price with VAT:kr.1,827.92500