
SM4291-HGE-S-500-000 | |
|---|---|
DigiKey Part Number | 223-SM4291-HGE-S-500-000-ND |
Manufacturer | |
Manufacturer Product Number | SM4291-HGE-S-500-000 |
Description | SENSOR 7.25PSIG 0.12" 16BIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -7.25PSI (-50kPa) Gauge Male - 0.12" (3mm) Tube 16 b 10-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | SM4291-HGE-S-500-000 Models |
Category | Voltage - Supply 3V |
Manufacturer TE Connectivity Measurement Specialties | Port Size Male - 0.12" (3mm) Tube |
Series | Port Style Barbed |
Packaging Box | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Pressure Type Gauge | Maximum Pressure 25PSI (172.37kPa) |
Operating Pressure -7.25PSI (-50kPa) | Operating Temperature -20°C ~ 85°C |
Output Type Analog Voltage, I2C | Mounting Type Surface Mount |
Output 16 b | Package / Case 10-SOIC Module, Top Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.17000 | kr.144.17 |
| 5 | kr.131.40200 | kr.657.01 |
| 10 | kr.126.66700 | kr.1,266.67 |
| 25 | kr.121.01280 | kr.3,025.32 |
| 55 | kr.116.65018 | kr.6,415.76 |
| 110 | kr.113.15864 | kr.12,447.45 |
| 550 | kr.106.13322 | kr.58,373.27 |
| Unit Price without VAT: | kr.144.17000 |
|---|---|
| Unit Price with VAT: | kr.180.21250 |

