Sensor Linear Position Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1-7

DigiKey Part Number
223-SM1-7-ND
Manufacturer
Manufacturer Product Number
SM1-7
Description
STRING POT, 7.5 INCH RANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sensor Linear Position Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
SM1-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.25%
Manufacturer
TE Connectivity Measurement Specialties
Resistance
10 kOhms
Series
Resistance Tolerance
±1%
Packaging
Box
Voltage - Supply
30V
Part Status
Active
Mounting Type
Panel Mount
For Measuring
Linear Position
Termination Style
Solder Lug
Linear Range
0 ~ 191.00mm (0 ~ 7.52")
Operating Temperature
-18°C ~ 70°C
Output
Analog Voltage
Package / Case
Box with Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,103.80000kr.2,103.80
5kr.1,974.12400kr.9,870.62
10kr.1,925.85100kr.19,258.51
25kr.1,868.09880kr.46,702.47
Manufacturers Standard Package
Unit Price without VAT:kr.2,103.80000
Unit Price with VAT:kr.2,629.75000