
SE1-50 | |
---|---|
DigiKey Part Number | 223-SE1-50-ND |
Manufacturer | |
Manufacturer Product Number | SE1-50 |
Description | STRING POT, 50 INCH RANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position String Potentiometer Connector |
Datasheet | Datasheet |
EDA/CAD Models | SE1-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 1270.00mm (0 ~ 50.00") | |
Output | Quadrature, TTL | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -10°C ~ 85°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3,155.84000 | kr.3,155.84 |
10 | kr.2,640.22400 | kr.26,402.24 |
25 | kr.2,458.59320 | kr.61,464.83 |
Unit Price without VAT: | kr.3,155.84000 |
---|---|
Unit Price with VAT: | kr.3,944.80000 |