Parametric Equivalent
Parametric Equivalent

MS583702BA06-50 | |
|---|---|
DigiKey Part Number | 223-1889-2-ND - Tape & Reel (TR) 223-1889-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MS583702BA06-50 |
Description | SENSOR 17.4PSIA 24BIT |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | MS583702BA06-50 Models |
Category | Accuracy ±0.007PSI (±0.05kPa) |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 1.5V ~ 3.6V |
Series | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Temperature Compensated |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 145.04PSI (1000kPa) |
Pressure Type Absolute | Operating Temperature -20°C ~ 85°C |
Operating Pressure 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 4-SMD Module |
Output 24 b | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS5837-02BA21 | TE Connectivity Measurement Specialties | 2.483 | 223-1891-1-ND | kr.67.71000 | Parametric Equivalent |
| MS583702BA01-50 | TE Connectivity Measurement Specialties | 1.137 | 223-1778-1-ND | kr.45.84000 | Parametric Equivalent |


