
M7139-200PN-P00000 | |
|---|---|
DigiKey Part Number | 223-1137-ND |
Manufacturer | |
Manufacturer Product Number | M7139-200PN-P00000 |
Description | SENSOR 200PSI 7/16-20UNF W/CONN |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Sealed Gauge Female - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Female - 7/16" (11.11mm) UNF |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Sealed Gauge | Maximum Pressure 400PSI (2757.9kPa) |
Operating Pressure 200PSI (1378.95kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.5 V ~ 4.5 V | Base Product Number |

