Pressure Sensor 10000PSI (68947.57kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Metal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5852-000005-10KPG

DigiKey Part Number
223-1829-ND
Manufacturer
Manufacturer Product Number
M5852-000005-10KPG
Description
PRESSURE SENSOR 10K PSI GAUGE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pressure Sensor 10000PSI (68947.57kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
12V ~ 30V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Cable 4'
Pressure Type
Gauge
Operating Temperature
-40°C ~ 85°C
Operating Pressure
10000PSI (68947.57kPa)
Package / Case
Cylinder, Metal
Output Type
Analog Current
Base Product Number
Output
4 mA ~ 20 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,136.66900kr.21,366.69
Manufacturers Standard Package
Unit Price without VAT:kr.2,136.66900
Unit Price with VAT:kr.2,670.83625