
M5244-000005-300PG | |
|---|---|
DigiKey Part Number | 223-1610-ND |
Manufacturer | |
Manufacturer Product Number | M5244-000005-300PG |
Description | TRANSDUCER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | M5244-000005-300PG Models |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 8V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 600PSI (4136.85kPa) |
Operating Pressure 300PSI (2068.43kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 1 V ~ 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,025.11000 | kr.1,025.11 |
| 5 | kr.955.05800 | kr.4,775.29 |
| 10 | kr.929.00000 | kr.9,290.00 |
| 40 | kr.883.20325 | kr.35,328.13 |
| Unit Price without VAT: | kr.1,025.11000 |
|---|---|
| Unit Price with VAT: | kr.1,281.38750 |

