Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5231-000005-100PG

DigiKey Part Number
223-1723-ND
Manufacturer
Manufacturer Product Number
M5231-000005-100PG
Description
TRANSDUCER 0.5-4.5VDC 100PSI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
4.75V ~ 5.25V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Box
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Cable
Pressure Type
Vented Gauge
Maximum Pressure
200PSI (1378.95kPa)
Operating Pressure
100PSI (689.48kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Package / Case
Cylinder
Output
0.5 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,046.67000kr.1,046.67
5kr.975.38400kr.4,876.92
10kr.948.85100kr.9,488.51
40kr.902.22800kr.36,089.12
Manufacturers Standard Package
Unit Price without VAT:kr.1,046.67000
Unit Price with VAT:kr.1,308.33750