
M5154-000004-05KPG | |
|---|---|
DigiKey Part Number | 223-1072-ND |
Manufacturer | |
Manufacturer Product Number | M5154-000004-05KPG |
Description | TRANSDUCER 4-20MA 5000PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Vented Gauge Male - 7/16" (11.11mm) O-Ring 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 9V ~ 30V |
Series | Port Size Male - 7/16" (11.11mm) O-Ring |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Maximum Pressure 10000PSI (68947.57kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 5000PSI (34473.79kPa) | Package / Case Cylinder |
Output Type Analog Current | Base Product Number |
Output 4 mA ~ 20 mA |

