
M325M-000005-01KPG | |
|---|---|
DigiKey Part Number | 223-M325M-000005-01KPG-ND |
Manufacturer | |
Manufacturer Product Number | M325M-000005-01KPG |
Description | SENSOR 1000PSIG 1/4"NPT .02A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | M325M-000005-01KPG Models |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 9V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Amplified Output, Temperature Compensated |
Pressure Type Vented Gauge | Termination Style Cable/Wire Leads |
Operating Pressure 1000PSI (6894.76kPa) | Maximum Pressure 2000PSI (13789.51kPa) |
Output Type Analog Current | Operating Temperature -40°C ~ 125°C |
Output 4 mA ~ 20 mA | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.599.51000 | kr.599.51 |
| 5 | kr.555.39600 | kr.2,776.98 |
| 10 | kr.539.00100 | kr.5,390.01 |
| 25 | kr.519.40080 | kr.12,985.02 |
| 50 | kr.506.00180 | kr.25,300.09 |
| 100 | kr.493.71360 | kr.49,371.36 |
| Unit Price without VAT: | kr.599.51000 |
|---|---|
| Unit Price with VAT: | kr.749.38750 |




