
HPP845E034R5 | |
|---|---|
DigiKey Part Number | 223-1592-2-ND - Tape & Reel (TR) 223-1592-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HPP845E034R5 |
Description | SENSOR HUMID/TEMP 3V I2C 3% SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±5% RH 5 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±5% RH |
Manufacturer TE Connectivity Measurement Specialties | Response Time 5 s |
Series | Voltage - Supply 1.5V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Package / Case 6-VDFN Exposed Pad |
Humidity Range 0 ~ 100% RH | Supplier Device Package 6-DFN (3x3) |
Output Type I2C | Base Product Number |
Output 12b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.38000 | kr.22.38 |
| 5 | kr.19.97200 | kr.99.86 |
| 10 | kr.19.09000 | kr.190.90 |
| 25 | kr.18.03360 | kr.450.84 |
| 50 | kr.17.31200 | kr.865.60 |
| 100 | kr.16.65260 | kr.1,665.26 |
| 500 | kr.15.32504 | kr.7,662.52 |
| 1.000 | kr.14.83059 | kr.14,830.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.13.59148 | kr.67,957.40 |
| Unit Price without VAT: | kr.22.38000 |
|---|---|
| Unit Price with VAT: | kr.27.97500 |



