NTC Thermistor 15k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAG15K4D489

DigiKey Part Number
223-GAG15K4D489-ND
Manufacturer
Manufacturer Product Number
GAG15K4D489
Description
ESAP-ESA PROBE-400601408
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 15k Bead
Datasheet
 Datasheet
EDA/CAD Models
GAG15K4D489 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
15k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3664K
B25/100
-
Operating Temperature
-60°C ~ 160°C
Length - Lead Wire
11.06" (281.00mm)
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,978.68000kr.2,978.68
5kr.2,807.45800kr.14,037.29
10kr.2,743.83400kr.27,438.34
Manufacturers Standard Package
Unit Price without VAT:kr.2,978.68000
Unit Price with VAT:kr.3,723.35000