
G-NSDOG2-002 | |
|---|---|
DigiKey Part Number | 223-1573-ND |
Manufacturer | |
Manufacturer Product Number | G-NSDOG2-002 |
Description | SENSOR INCLINOMETER 45DEG MODULE |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±45° X, Y Axis 100Hz Bandwidth Module |
Datasheet | Datasheet |
EDA/CAD Models | G-NSDOG2-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Axis | X, Y | |
Measuring Range | ±45° | |
Sensitivity | - | |
Bandwidth | 100Hz | |
Voltage Rating | 8 V ~ 30 V | |
Output Type | Voltage | |
Interface | Analog | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

