Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-MRCO-016

DigiKey Part Number
223-1255-2-ND - Tape & Reel (TR)
223-1255-1-ND - Cut Tape (CT)
223-1255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G-MRCO-016
Description
SENSOR ANGLE 180DEG SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
G-MRCO-016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.2%
Manufacturer
TE Connectivity Measurement Specialties
Resistance
3.6 kOhms
Series
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
For Measuring
Angle
Operating Temperature
-40°C ~ 150°C
Technology
Magnetoresistive
Package / Case
8-WFDFN Exposed Pad
Rotation Angle - Electrical, Mechanical
0° ~ 180°
Supplier Device Package
8-TDFN (2.5x2.5)
Output
Wheatstone Bridge
Base Product Number
Actuator Type
External Magnet, Not Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.832
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.29000kr.16.29
5kr.14.49400kr.72.47
10kr.13.83400kr.138.34
25kr.13.03760kr.325.94
50kr.12.49480kr.624.74
100kr.11.99910kr.1,199.91
500kr.11.00116kr.5,500.58
1.000kr.10.62964kr.10,629.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.84124kr.29,523.72
6.000kr.9.54542kr.57,272.52
Manufacturers Standard Package
Unit Price without VAT:kr.16.29000
Unit Price with VAT:kr.20.36250