Pressure Sensor ±15PSI (±103.42kPa) Differential 100 mV ~ 190 mV Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP86-015D

DigiKey Part Number
223-1242-5-ND
Manufacturer
Manufacturer Product Number
DP86-015D
Description
SENSOR 15PSI .0-100MV
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±15PSI (±103.42kPa) Differential 100 mV ~ 190 mV Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
100 mV ~ 190 mV
Manufacturer
TE Connectivity Measurement Specialties
Accuracy
±0.1%
Series
Voltage - Supply
5V ~ 9.5V
Packaging
Tube
Port Style
No Port
Part Status
Active
Termination Style
Wire Leads
Applications
Industrial Automation
Maximum Pressure
±45PSI (±310.26kPa)
Pressure Type
Differential
Operating Temperature
-40°C ~ 125°C
Operating Pressure
±15PSI (±103.42kPa)
Package / Case
Module
Output Type
Wheatstone Bridge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.2,892.12000kr.2,892.12
5kr.2,722.06600kr.13,610.33
10kr.2,658.72300kr.26,587.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2,892.12000
Unit Price with VAT:kr.3,615.15000