
86500-000 | |
|---|---|
DigiKey Part Number | 223-86500-000-ND |
Manufacturer | |
Manufacturer Product Number | 86500-000 |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NO Output Male 3/4" (19.05mm) BSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NO | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | Male 3/4" (19.05mm) BSP | |
Material - Housing & Prism | - | |
Operating Temperature | -30°C ~ 85°C | |
Voltage Rating | 200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.245.18000 | kr.245.18 |
| 5 | kr.224.92200 | kr.1,124.61 |
| 10 | kr.217.42700 | kr.2,174.27 |
| 48 | kr.202.77063 | kr.9,732.99 |
| 96 | kr.197.17938 | kr.18,929.22 |
| 144 | kr.194.13021 | kr.27,954.75 |
| Unit Price without VAT: | kr.245.18000 |
|---|---|
| Unit Price with VAT: | kr.306.47500 |

