
86-300A-C | |
|---|---|
DigiKey Part Number | MSP6925-ND |
Manufacturer | |
Manufacturer Product Number | 86-300A-C |
Description | SENSOR 300PSIA 0.1V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Absolute 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Cable with Connector | |
Maximum Pressure | 900PSI (6205.28kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.483.46000 | kr.483.46 |
| 5 | kr.447.06600 | kr.2,235.33 |
| 10 | kr.433.59400 | kr.4,335.94 |
| 30 | kr.414.55367 | kr.12,436.61 |
| 60 | kr.403.84633 | kr.24,230.78 |
| 120 | kr.394.04375 | kr.47,285.25 |
| Unit Price without VAT: | kr.483.46000 |
|---|---|
| Unit Price with VAT: | kr.604.32500 |



