MFR Recommended

832M1-0100 | |
|---|---|
DigiKey Part Number | 356-1097-ND |
Manufacturer | |
Manufacturer Product Number | 832M1-0100 |
Description | ACCELEROMETER 100G IEPE SMD |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±100g 6kHz SMD |
Datasheet | Datasheet |
EDA/CAD Models | 832M1-0100 Models |
Category | Bandwidth 6kHz |
Manufacturer TE Connectivity Measurement Specialties | Output Type IEPE |
Series | Voltage - Supply 3.3V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Analog | Package / Case 5-SMD, No Lead |
Axis X, Y, Z | Supplier Device Package SMD |
Acceleration Range ±100g | Base Product Number |
Sensitivity (mV/g) 12.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830M1-0100 | TE Connectivity Measurement Specialties | 284 | 223-830M1-0100CT-ND | kr.1,471.07000 | MFR Recommended |


